There are no models available for this part yet.
Overview of TP10813545 by ROCPU Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TP10813545 by ROCPU Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50mA 6mm 100M 600000 Times 350gf 12V 6mm 4.5mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 5892 |
|
$0.0121 / $0.0217 | Buy Now |