Part Details for TP1.5KE39CA by Littelfuse Inc
Overview of TP1.5KE39CA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP1.5KE39CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6893
|
Newark | Tvs Diode Axial Lead - Tp1.5Ke39Ca Tr/ Tr |Littelfuse TP1.5KE39CA RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
F7642CT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 / $0.9500 | Buy Now |
DISTI #
576-TP1.5KE39CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 39V 1.5kW BI-DIR TP1.5KE AEC-Q101 RoHS: Compliant | 245 |
|
$0.2620 / $0.6900 | Buy Now |
DISTI #
V79:2366_26745977
|
Arrow Electronics | Diode TVS Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1652 | Americas - 1200 |
|
$0.2383 | Buy Now |
DISTI #
61870654
|
Verical | Diode TVS Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101 Min Qty: 25 Package Multiple: 1 Date Code: 1652 | Americas - 1200 |
|
$0.2383 | Buy Now |
DISTI #
TP1.5KE39CA
|
TTI | ESD Protection Diodes / TVS Diodes 39V 1.5kW BI-DIR TP1.5KE AEC-Q101 RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.3700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 33.3V DO201 THT T&R | 0 |
|
$0.5422 / $0.6235 | RFQ |
Part Details for TP1.5KE39CA
TP1.5KE39CA CAD Models
TP1.5KE39CA Part Data Attributes
|
TP1.5KE39CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TP1.5KE39CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-06-30 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TP1.5KE39CA
This table gives cross-reference parts and alternative options found for TP1.5KE39CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP1.5KE39CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE39CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | TP1.5KE39CA vs 1.5KE39CA |