Part Details for TP1-100-R by Cooper Industries
Overview of TP1-100-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP1-100-R
TP1-100-R CAD Models
TP1-100-R Part Data Attributes:
|
TP1-100-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TP1-100-R
Cooper Industries
General Purpose Inductor, 10uH, 20%, 1 Element, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.3739 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |