TP07A-SR
3peak Incorporated
Description: Operational Amplifier, 1 Func, 650uV Offset-Max, PDSO8, SOIC-8

Overview of TP07A-SR by 3peak Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TP07A-SR by 3peak Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 5503-TP07A-SRCT-ND
DigiKey IC OPAMP 1 CIRCUIT 8-SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3950
In Stock
  • 1 $0.4600
  • 10 $0.3750
  • 25 $0.3432
  • 100 $0.2553
  • 250 $0.2314
  • 500 $0.1915
  • 1,000 $0.1436
  • 4,000 $0.1097
  • 12,000 $0.1031
$0.1031 / $0.4600 Buy Now
Ameya Holding Limited 1MHz, High Supply Voltage Amplifier 4000-Authorized Distributor
RFQ

CAD Models for TP07A-SR by 3peak Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TP07A-SR by 3peak Incorporated

TP07A-SR
3peak Incorporated
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
3PEAK INC
Package Description
SOIC-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
3Peak Incorporated
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
95 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Voltage-Max
650 µV
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.7 V/us
Supply Current-Max
1.8 mA
Supply Voltage Limit-Max
40 V
Supply Voltage-Nom (Vsup)
30 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1000
Voltage Gain-Min
100000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TP07A-SR
    3peak Incorporated
    Operational Amplifier, 1 Func, 650uV Offset-Max, PDSO8, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP07A-SR by 3peak Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP07A-SR by 3peak Incorporated

Select Manufacturer
Which Manufacturer of TP07A-SR would you like to use for your alert(s)?
  • Please alert me when TP07A-SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP07A-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP07A-SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP07A-SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP07A-SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP07A-SR by 3peak Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: