TP0702N3
Description: Small Signal Field-Effect Transistor, 0.35A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92

Overview of TP0702N3 by Supertex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP0702N3 by Supertex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0702N3 by Supertex Inc

TP0702N3
Supertex Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUPERTEX INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW THRESHOLD
Configuration
SINGLE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
0.35 A
Drain-source On Resistance-Max
3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
60 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TP0702N3
    Supertex Inc
    Small Signal Field-Effect Transistor, 0.35A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
    VS

Alternate Parts for TP0702N3

This table gives cross-reference parts and alternative options found for TP0702N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0702N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0702N3 TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,350MA I(D),TO-92 Microchip Technology Inc TP0702N3 vs TP0702N3
Part Number Description Manufacturer Compare
PJ2301T/R13 Small Signal Field-Effect Transistor, 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor TP0702N3 vs PJ2301T/R13
PJ2301 Small Signal Field-Effect Transistor, 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor TP0702N3 vs PJ2301
PJ2301_R1_00001 Small Signal Field-Effect Transistor PanJit Semiconductor TP0702N3 vs PJ2301_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0702N3 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0702N3 by Supertex Inc

  • Please alert me when TP0702N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0702N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0702N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0702N3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0702N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0702N3 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: