Part Details for TP070002 by COBA europe
Overview of TP070002 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP070002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-TP070002
|
TME | Tape: marking, yellow, L: 33m, W: 50mm, self-adhesive, Thk: 0.15mm Min Qty: 1 | 0 |
|
$6.7800 / $7.5300 | RFQ |