TP0525B9093T4E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Overview of TP0525B9093T4E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TP0525B9093T4E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TP0525B9093T4E by Royal Electronic Factory (Thailand) Co Ltd

TP0525B9093T4E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
909000 Ω
Resistor Type
FIXED RESISTOR
Series
TP
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TP0525B9093T4E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for TP0525B9093T4E

This table gives cross-reference parts and alternative options found for TP0525B9093T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0525B9093T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRT0805-BY-9093EAS Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc TP0525B9093T4E vs CRT0805-BY-9093EAS
TP0525B9093RCE Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0525B9093T4E vs TP0525B9093RCE
RP73F2A909KBTDG Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity TP0525B9093T4E vs RP73F2A909KBTDG
TP0525B9093R4E Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0525B9093T4E vs TP0525B9093R4E
RTW12D0805B9093-RG70 Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Taitron Components Inc TP0525B9093T4E vs RTW12D0805B9093-RG70
TP0525B9093T5E Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0525B9093T4E vs TP0525B9093T5E
RP73F2A909KBTG Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity TP0525B9093T4E vs RP73F2A909KBTG
AR05BTRC3W9093N Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd TP0525B9093T4E vs AR05BTRC3W9093N
TP0525B9093R5E Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0525B9093T4E vs TP0525B9093R5E
TP0525B9093TCE Fixed Resistor, Thin Film, 0.125W, 909000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd TP0525B9093T4E vs TP0525B9093TCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0525B9093T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0525B9093T4E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when TP0525B9093T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TP0525B9093T4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0525B9093T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TP0525B9093T4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0525B9093T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0525B9093T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: