Datasheets
TP0205A by:

Transistor,

Part Details for TP0205A by Vishay Siliconix

Overview of TP0205A by Vishay Siliconix

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TP0205A

Part # Distributor Description Stock Price Buy
Quest Components   18
  • 1 $2.4000
  • 3 $1.8000
  • 15 $1.5000
$1.5000 / $2.4000 Buy Now

Part Details for TP0205A

TP0205A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TP0205A Part Data Attributes

TP0205A Vishay Siliconix
Buy Now Datasheet
Compare Parts:
TP0205A Vishay Siliconix Transistor,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SILICONIX INC
Part Package Code SC-70
Package Description ,
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Drain Current-Max (ID) 0.18 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 0.15 W
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for TP0205A

This table gives cross-reference parts and alternative options found for TP0205A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0205A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TP0205A-T1-E3 Small Signal Field-Effect Transistor, 0.18A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SC-70, 3 PIN Vishay Siliconix TP0205A vs TP0205A-T1-E3
TP0205A-T1 Trans MOSFET P-CH 20V 0.18A 3-Pin SC-70 T/R Vishay Siliconix TP0205A vs TP0205A-T1

TP0205A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TP0205A by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TP0205A by Vishay Siliconix

Select Manufacturer
Which Manufacturer of TP0205A would you like to use for your alert(s)?
  • Please alert me when TP0205A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TP0205A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TP0205A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TP0205A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TP0205A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TP0205A by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: