Part Details for TP-SCPOE-1224 by Tycon Systems Inc
Overview of TP-SCPOE-1224 by Tycon Systems Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1224L | Rochester Electronics LLC | MC1224 - OR/NOR Gate, ECL10K, CDIP14 | |
MSS7341-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS5131-224ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for TP-SCPOE-1224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2414-TP-SCPOE-1224-ND
|
DigiKey | BATT CHARGER SOLAR 24V 1.25A Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
371 In Stock |
|
$109.9500 | Buy Now |
DISTI #
3833-TP-SCPOE-1224-ND
|
DigiKey | BATT CHARGER SOLAR 14.6V 1.25A Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
341 In Stock |
|
Buy Now | |
DISTI #
2303-TP-SCPOE-1224-ND
|
DigiKey | BATT CHARGER SOLAR 14.6V 1.25A Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$106.8878 / $121.0100 | Buy Now |
|
Neutron USA | POE/SOLAR 8A DUAL INPUT BATTERY CHARGING | 120 |
|
$117.9900 | Buy Now |