Part Details for TP-MS4X4 by Tycon Systems Inc
Overview of TP-MS4X4 by Tycon Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-MS4X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2414-TP-MS4x4-ND
|
DigiKey | 4 Port High Pwr (60W per port) G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
51 In Stock |
|
$104.4500 | Buy Now |
DISTI #
2303-TP-MS4X4-ND
|
DigiKey | MID SPAN, HIGH POWER 1A PER PORT Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$100.2122 | Buy Now |
DISTI #
3833-TP-MS4X4-ND
|
DigiKey | MID SPAN, HIGH POWER 1A PER PORT Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$110.0000 | Buy Now |