Part Details for TP-DCDC-4824G-HP by Tycon Systems Inc
Results Overview of TP-DCDC-4824G-HP by Tycon Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP-DCDC-4824G-HP Information
TP-DCDC-4824G-HP by Tycon Systems Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for TP-DCDC-4824G-HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-TP-DCDC-4824G-HP-ND
|
DigiKey | DC/DC CONVERTER 24V 36W Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
152 In Stock |
|
Buy Now | |
DISTI #
2414-TP-DCDC-4824G-HP-ND
|
DigiKey | +/- 40-60VDC Wire Term Input, Hi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
150 In Stock |
|
$76.9500 | Buy Now |
DISTI #
2303-TP-DCDC-4824G-HP-ND
|
DigiKey | DC/DC CONVERTER 24V 36W Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$73.0142 / $94.5200 | Buy Now |