Part Details for TP-120Y by Amphenol Nexus
Results Overview of TP-120Y by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP-120Y Information
TP-120Y by Amphenol Nexus is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250082120YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x4Pin, 15u\\ Gold, LCP, 4.0mm*2.0mm*2.8mm | |
G8250021120YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Right Angle,1x2Pin,15u\\ Gold,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for TP-120Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-TP-120Y-ND
|
DigiKey | Inerconnect Circular Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3900 | Buy Now |
DISTI #
ANXTP-120Y
|
Heilind Electronics | KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXTP-120Y
|
Interstate Connecting Components | KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | 4 CON TELEPHONE PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.1700 / $40.2100 | RFQ |