Part Details for TP-120-7 by Amphenol Nexus
Overview of TP-120-7 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-120-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1092-ND
|
DigiKey | TELEPHONE PLUG INLINE 4 CONDUCTO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
114 In Stock |
|
$24.6022 / $33.2200 | Buy Now |
DISTI #
ANXTP-120-7
|
Heilind Electronics | Americas - 0 in Stock5000 On Order |
|
$21.3396 / $44.4500 | Buy Now | |
DISTI #
ANXTP-120-7
|
Interstate Connecting Components | 015000 On Order |
|
$21.3396 / $44.4500 | Buy Now | |
|
CDM Electronics | 4 CON TELEPHONE PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0800 / $27.3500 | RFQ |