Part Details for TP-120-5 by Amphenol Corporation
Overview of TP-120-5 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-120-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP-120-5
|
Avnet Americas | TELEPHONE PLUG 4 CONDUCTOR - Bulk (Alt: TP-120-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7748 / $14.4611 | Buy Now |
DISTI #
654-TP-120-5
|
Mouser Electronics | Phone Connectors 4Cond Telephone Plug 1.464in Length RoHS: Compliant | 0 |
|
$10.4700 / $16.0500 | Order Now |
DISTI #
TP-120-5
|
TTI | Phone Connectors 4Cond Telephone Plug 1.464in Length RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$10.3600 / $16.2500 | Buy Now |
DISTI #
TP-120-5
|
Avnet Abacus | (Alt: TP-120-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |