Part Details for TP-108-02-1-S by Components Corporation
Overview of TP-108-02-1-S by Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-108-02-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 46000 |
|
Buy Now | ||
DISTI #
68461697
|
Verical | Conn Test Point 1 POS Solder ST SMD 1 Port T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 46000 |
|
$0.1124 / $0.1409 | Buy Now |
DISTI #
TP-108-02-1-S
|
Toby Electronics | TP-108-02 Surface Mount Taped & Reeled Test Point Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | 0 |
|
Buy Now |
Part Details for TP-108-02-1-S
TP-108-02-1-S CAD Models
TP-108-02-1-S Part Data Attributes:
|
TP-108-02-1-S
Components Corporation
Buy Now
Datasheet
|
Compare Parts:
TP-108-02-1-S
Components Corporation
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE, STANDARD: ANSI/EIA-481 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 |