Part Details for TP-104-01-00 by Components Corporation
Overview of TP-104-01-00 by Components Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-104-01-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 252648 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 3 | 17 |
|
$1.7550 / $2.3400 | Buy Now |
|
Quest Components | PC MOUNTED TEST POINT, BLK | 2866 |
|
$0.1248 / $0.2880 | Buy Now |
|
Quest Components | PC MOUNTED TEST POINT, BLK | 800 |
|
$0.2880 / $0.9600 | Buy Now |
|
Quest Components | PC MOUNTED TEST POINT, BLK | 280 |
|
$0.3800 / $0.7600 | Buy Now |
|
Quest Components | PC MOUNTED TEST POINT, BLK | 13 |
|
$1.9500 / $3.1200 | Buy Now |
Part Details for TP-104-01-00
TP-104-01-00 CAD Models
TP-104-01-00 Part Data Attributes
|
TP-104-01-00
Components Corporation
Buy Now
Datasheet
|
Compare Parts:
TP-104-01-00
Components Corporation
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN OVER NICKEL |
Alternate Parts for TP-104-01-00
This table gives cross-reference parts and alternative options found for TP-104-01-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP-104-01-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP-104-01-07 | Interconnection Device, ROHS COMPLIANT | Components Corporation | TP-104-01-00 vs TP-104-01-07 |
TP-104-01-03 | Interconnection Device, ROHS COMPLIANT | Components Corporation | TP-104-01-00 vs TP-104-01-03 |
TP-104-01-02 | Interconnection Device, ROHS COMPLIANT | Components Corporation | TP-104-01-00 vs TP-104-01-02 |
TP-104-01-09 | Interconnection Device, ROHS COMPLIANT | Components Corporation | TP-104-01-00 vs TP-104-01-09 |
TP-104-01-04 | Interconnection Device, ROHS COMPLIANT | Components Corporation | TP-104-01-00 vs TP-104-01-04 |
TP-104-01-08 | Interconnection Device, ROHS COMPLIANT | Components Corporation | TP-104-01-00 vs TP-104-01-08 |
TP-104-01-05 | Interconnection Device, ROHS COMPLIANT | Components Corporation | TP-104-01-00 vs TP-104-01-05 |