Part Details for TP-103-PIN by MACOM
Overview of TP-103-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for TP-103-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1122-ND
|
DigiKey | BALUN 500KHZ-1GHZ 50/200 6FLTPAK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$136.3500 / $152.7100 | Buy Now |
DISTI #
937-TP-103-PIN
|
Mouser Electronics | Signal Conditioning Transformer,Wide-Band RoHS: Not Compliant | 13 |
|
$132.7600 / $148.6700 | Buy Now |
DISTI #
TP-103-PIN
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
$120.0000 | Buy Now |
Part Details for TP-103-PIN
TP-103-PIN CAD Models
TP-103-PIN Part Data Attributes
|
TP-103-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
TP-103-PIN
MACOM
TRANSFORMER WIDE-BAND
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 0.5 MHz | |
Height | 3.8 mm | |
Insertion Loss | 0.6 dB | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Transformer Type | RF TRANSFORMER | |
Width | 9.5 mm |
Alternate Parts for TP-103-PIN
This table gives cross-reference parts and alternative options found for TP-103-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP-103-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP-103PIN | 0.5MHz - 1000MHz RF TRANSFORMER | TE Connectivity | TP-103-PIN vs TP-103PIN |