Part Details for TP-102 by TE Connectivity
Overview of TP-102 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TP-102
TP-102 CAD Models
TP-102 Part Data Attributes:
|
TP-102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TP-102
TE Connectivity
1MHz - 500MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.8 mm | |
Insertion Loss | 0.75 dB | |
Length | 9.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 9.5 mm |