Part Details for TP-102 by Amphenol Nexus
Overview of TP-102 by Amphenol Nexus
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TP-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1086-ND
|
DigiKey | TELEPHONE PLUG INLINE 4 CONDUCTO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$47.8760 / $59.4100 | Buy Now |
DISTI #
ANXTP-102
|
Heilind Electronics | Americas - 0 in Stock |
|
$39.4074 / $86.5000 | Buy Now | |
DISTI #
ANXTP-102
|
Interstate Connecting Components | 0 |
|
$39.4074 / $86.5000 | Buy Now | |
|
CDM Electronics | 4 CON TELEPHONE PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.9600 / $41.5000 | RFQ |
DISTI #
TP-102
|
FDH Electronics | Connector Min Qty: 1 | 10 |
|
$35.9860 / $47.7640 | Buy Now RFQ |
Part Details for TP-102
TP-102 CAD Models
TP-102 Part Data Attributes:
|
TP-102
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
TP-102
Amphenol Nexus
4 Pole(s), Male, Crimp Terminal, Locking, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-9177 | |
Audio Type | PHONO | |
Body Depth | 1.549 inch | |
Body Diameter | 0.797 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Insertion Force-Max | 57.83 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYVINYLIDENE FLUORIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Termination Type | CRIMP |