Part Details for TP-101 by Amphenol Nexus
Overview of TP-101 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1085-ND
|
DigiKey | CONN PLUG 4COND TJ-101 U-174/U Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
79 In Stock |
|
$31.7974 / $42.9400 | Buy Now |
DISTI #
ANXTP-101
|
Heilind Electronics | M9177/2-1 | Americas - 0 in Stock |
|
$42.5556 / $57.4500 | Buy Now |
DISTI #
ANXTP-101
|
Interstate Connecting Components | M9177/2-1 | 0 |
|
$42.5556 / $57.4500 | Buy Now |
|
CDM Electronics | 4 CON TELEPHONE PLUG Min Qty: 1 Package Multiple: 1 | 652 |
|
$29.5700 / $33.9100 | Buy Now |