Part Details for TP-101-PIN by MACOM
Results Overview of TP-101-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TP-101-PIN Information
TP-101-PIN by MACOM is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for TP-101-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1121-ND
|
DigiKey | BALUN 500KHZ-1.5GHZ 50/50 6FLTPK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$144.0876 / $172.4100 | Buy Now |
DISTI #
937-TP-101-PIN
|
Mouser Electronics | Signal Conditioning Transformer,Wide-Band RoHS: Not Compliant | 29 |
|
$143.5500 / $159.9200 | Buy Now |
DISTI #
TP-101-PIN
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Not Compliant Min Qty: 13 | 0 |
|
$138.3200 | Buy Now |
Part Details for TP-101-PIN
TP-101-PIN CAD Models
TP-101-PIN Part Data Attributes
|
TP-101-PIN
MACOM
Buy Now
|
Compare Parts:
TP-101-PIN
MACOM
Select a part to compare: |
Samacsys Manufacturer | MACOM |