Part Details for TP-100-5 by F&F
Overview of TP-100-5 by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TP-100-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TP-100-5
|
TME | Current transformer, TP, I AC: 100A, 1.5VA, IP20, Isec.wind.1: 5A Min Qty: 1 | 0 |
|
$47.5000 / $52.5700 | RFQ |