Part Details for TP/6S GREEN ASSEMBLED. by Cliff Electronic Components
Overview of TP/6S GREEN ASSEMBLED. by Cliff Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for TP/6S GREEN ASSEMBLED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7809
|
Newark | Terminal, 4Mm, Product Range:Tp Series, Current Rating:30A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Mounting:-, Connector Colour:Green, Contact Material:Brass, Svhc:No Svhc (15-Jan-2019), Contact Rohs Compliant: Yes |Cliff Electronic Components TP/6S GREEN ASSEMBLED. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$2.5600 / $2.9900 | Buy Now |