Part Details for TOTX193K by Toshiba America Electronic Components
Overview of TOTX193K by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TOTX193K
TOTX193K CAD Models
TOTX193K Part Data Attributes:
|
TOTX193K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOTX193K
Toshiba America Electronic Components
Fiber Optic Transmitter, FIBER OPTIC TRANSMITTER, 6Mbps, THROUGH HOLE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 13.2 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 14 mm | |
Data Rate | 6 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 970/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.015 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |