-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber-Optic Modules (simplex type)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8975
|
Newark | Transmitter Module, 10Mbps, 100M, 650Nm Rohs Compliant: Yes |Toshiba TOTX1350(F) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$5.7600 / $10.9800 | Buy Now |
DISTI #
TOTX1350(F)-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
21 In Stock |
|
$5.2389 / $10.5600 | Buy Now |
DISTI #
TOTX1350(F)
|
Avnet Americas | transmission distance: 100m(max), VCC=4.75 to 5.25V - Rail/Tube (Alt: TOTX1350(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$5.1072 / $6.1047 | Buy Now |
DISTI #
757-TOTX1350F
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers TOSLINK General Purpose Modules RoHS: Compliant | 34 |
|
$5.2300 / $10.5600 | Buy Now |
DISTI #
79370742
|
Verical | TX Optical Fiber 10Mbps 5-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2326 | Americas - 38 |
|
$6.1875 / $8.4875 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$4.3680 / $8.7360 | Buy Now |
|
Quest Components | TRANSMITTER, 10MBPS, THROUGH HOLE MOUNT | 106 |
|
$4.6620 / $11.6550 | Buy Now |
|
Quest Components | TRANSMITTER, 10MBPS, THROUGH HOLE MOUNT | 20 |
|
$5.8500 / $11.7000 | Buy Now |
DISTI #
TOTX1350(F)
|
TTI | Fiber Optic Transmitters, Receivers, Transceivers TOSLINK General Purpose Modules RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$5.1800 / $7.1000 | Buy Now |
DISTI #
TOTX1350(F)
|
Avnet Americas | transmission distance: 100m(max), VCC=4.75 to 5.25V - Rail/Tube (Alt: TOTX1350(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$5.1072 / $6.1047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOTX1350(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOTX1350(F)
Toshiba America Electronic Components
Fiber-Optic Modules (simplex type)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW | |
Body Height | 8.5 mm | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.398 mW | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |