Part Details for TOTX111 by Toshiba America Electronic Components
Overview of TOTX111 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for TOTX111
TOTX111 CAD Models
TOTX111 Part Data Attributes
|
TOTX111
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOTX111
Toshiba America Electronic Components
Fiber Optic Transmitter, FIBER OPTIC TRANSMITTER, 6Mbps, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 8 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 15.5 mm | |
Data Rate | 6 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 670 nm | |
Optical Power Output-Nom | 0.141 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |