Part Details for TORX179PL by Toshiba America Electronic Components
Overview of TORX179PL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TORX179PL
TORX179PL CAD Models
TORX179PL Part Data Attributes
|
TORX179PL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX179PL
Toshiba America Electronic Components
FIBER OPTIC RECEIVER,MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Fiber Optic Device Type | RECEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Supply Voltage-Max | 5.25 V |