-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Fiber Optic Receiver, Module | 10 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module | 16 |
|
$26.6000 / $28.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TORX173
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX173
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Body Breadth | 13 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 15.5 mm | |
Data Rate | 6 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 970/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |