Part Details for TORX147PL(F,T) by Toshiba America Electronic Components
Overview of TORX147PL(F,T) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for TORX147PL(F,T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | RECEIVER, 15MBPS, THROUGH HOLE MOUNT | 11 |
|
$5.1150 / $10.2300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for TORX147PL(F,T)
TORX147PL(F,T) CAD Models
TORX147PL(F,T) Part Data Attributes
|
TORX147PL(F,T)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX147PL(F,T)
Toshiba America Electronic Components
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 15Mbps
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Data Rate | 15 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | NO |