-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Optical Receiving Modules
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TORX1353(F) by Toshiba America Electronic Components is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7541
|
Newark | Receiving Module, 500Kbps, 10M, 5V Rohs Compliant: Yes |Toshiba TORX1353(F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8100 / $10.0400 | Buy Now |
DISTI #
TORX1353(F)-ND
|
DigiKey | FIBER OPTIC RECEIVER 500KBPS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
34 In Stock |
|
$5.5458 / $10.0100 | Buy Now |
DISTI #
TORX1353(F)
|
EBV Elektronik | (Alt: TORX1353(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TORX1353(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TORX1353(F)
Toshiba America Electronic Components
General-Purpose Optical Receiving Modules
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Body Height | 8.5 mm | |
Data Rate | 0.5 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 980/1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |