-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4466
|
Newark | Ac/Dc Conv, Flyback, 162W, 150 Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Sip, No. Of Pins:7Pins, Power Rating Max:162W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations TOP269EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 893 |
|
$2.4300 / $2.8800 | Buy Now |
DISTI #
596-1278-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4372 In Stock |
|
$1.7200 / $2.4600 | Buy Now |
DISTI #
TOP269EG
|
Avnet Americas | Integrated Off-Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP269EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
869-TOP269EG
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 120W/162W RoHS: Compliant | 3039 |
|
$1.7000 / $2.4600 | Buy Now |
|
Future Electronics | TOP269 Series 132 kHz 162 W Flyback Isolated Off-Line Switcher - eSIP-7C RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 586Tube |
|
$1.6700 / $1.8300 | Buy Now |
DISTI #
TOP269EG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 818 |
|
$3.3100 / $5.5300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 1702 |
|
$2.4650 / $2.9556 | Buy Now |
DISTI #
TOP269EG
|
Avnet Asia | Integrated Off-Line Switcher 6-Pin ESIP-C (Alt: TOP269EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | AC to DC Switching Converter Off-Line Switcher 6-Pin ESIP-C / IC OFFLINE SW PWM OCP OVP 7ESIP | 3980 |
|
RFQ | |
DISTI #
TOP269EG
|
EBV Elektronik | Integrated Off-Line Switcher 6-Pin ESIP-C (Alt: TOP269EG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 768 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP269EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP269EG
Power Integrations
Analog Circuit, 1 Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |