Part Details for TOP266VG by Power Integrations
Results Overview of TOP266VG by Power Integrations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP266VG Information
TOP266VG by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TOP266VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4459
|
Newark | Ac/Dcconv, Flyback, 39W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$2.2200 | Buy Now |
DISTI #
596-TOP266VG-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 12EDIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
851 In Stock |
|
$1.2600 / $1.8000 | Buy Now |
DISTI #
TOP266VG
|
Avnet Americas | AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 39 W, -40 ?C to 150 ?C, Plastic eDIP-12B - Rail/Tube... more RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9984 / $1.0620 | Buy Now |
DISTI #
869-TOP266VG
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 86W/119W RoHS: Compliant | 45471 |
|
$1.1200 / $1.8000 | Buy Now |
|
Future Electronics | TOP266 Series 132 kHz 39 W Flyback Isolated Off-Line Switcher - eDIP-12 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks Container: Tube |
864 Tube |
|
$1.0400 / $1.1000 | Buy Now |
|
Future Electronics | TOP266 Series 132 kHz 39 W Flyback Isolated Off-Line Switcher - eDIP-12 Min Qty: 48 Package Multiple: 48 |
864 null |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
TOP266VG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eDIP-12B Min Qty: 1 | 149 |
|
$1.7300 / $2.4200 | Buy Now |
DISTI #
TOP266VG
|
Avnet Asia | AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 39 W, -40 ?C to 150 ?C, Plastic eDIP-12B (Alt: TOP26... more RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP266VG
|
EBV Elektronik | ACDC Converter Flyback 85 VAC to 265 VAC In 39 W 40 C to 150 C Plastic eDIP12B (Alt: TOP266VG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 384 |
|
Buy Now | |
|
New Advantage Corporation | TOP266 Series 132 kHz 39 W Flyback Isolated Off-Line Switcher - eDIP-12 RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 1872 |
|
$1.5900 / $1.7200 | Buy Now |
Part Details for TOP266VG
TOP266VG CAD Models
TOP266VG Part Data Attributes
|
TOP266VG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP266VG
Power Integrations
Analog Circuit, 1 Func, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |
TOP266VG Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP266VG is 65W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
To ensure the TOP266VG operates within its SOA, follow the guidelines in the datasheet for input voltage, output voltage, output current, and ambient temperature. Also, make sure to provide adequate heat sinking and thermal management.
-
The BYPASS pin is used to connect an external bypass capacitor to the internal voltage regulator. This helps to reduce the noise and ripple on the internal voltage regulator output.
-
When selecting a transformer for the TOP266VG, consider the input voltage, output voltage, and output power requirements. The transformer should be designed to handle the maximum output power and have a turns ratio that matches the input and output voltage requirements.
-
For optimal performance and reliability, follow the recommended PCB layout guidelines in the datasheet, including keeping the input and output stages separate, using a solid ground plane, and minimizing loop areas and noise coupling.