-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4451
|
Newark | Ac/Dcconv, Flyback, 62W, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Sip, No. Of Pins:7Pins, Power Rating Max:62W, Topology:Flyback, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Power Integrations TOP264EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1383 |
|
$1.3000 / $1.5100 | Buy Now |
DISTI #
79AH7428
|
Newark | 43W (85-264V Ac) 62W (230V Ac) Rohs Compliant: Yes |Power Integrations TOP264EG Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9940 / $1.2800 | Buy Now |
DISTI #
596-1268-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3869 In Stock |
|
$0.8875 / $1.4200 | Buy Now |
DISTI #
TOP264EG
|
Avnet Americas | Integrated Off-Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP264EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9940 / $1.2780 | Buy Now |
DISTI #
869-TOP264EG
|
Mouser Electronics | AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W RoHS: Compliant | 14800 |
|
$0.9320 / $1.3000 | Buy Now |
|
Future Electronics | TOP264 Series 132 kHz 62 W Flyback Isolated Off-Line Switcher - eSIP-7C RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.9700 / $1.2100 | Buy Now |
DISTI #
TOP264EG
|
Avnet Americas | Integrated Off-Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP264EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9940 / $1.2780 | Buy Now |
DISTI #
TOP264EG
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 950 |
|
$1.3600 / $1.9000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 365 |
|
$1.4822 / $1.5279 | Buy Now |
DISTI #
TOP264EG
|
Avnet Asia | Integrated Off-Line Switcher 6-Pin ESIP-C (Alt: TOP264EG) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP264EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP264EG
Power Integrations
Analog Circuit, 1 Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations |