-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, TO-220-7C, 7/6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4633
|
Newark | Ac/Dc Conv, Flyback, 333W, 150 Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:To-220, No. Of Pins:7Pins, Power Rating Max:333W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:700V Rohs Compliant: Yes |Power Integrations TOP261YN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
596-1216-5-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO220-7C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1702 In Stock |
|
$2.5400 / $3.6300 | Buy Now |
DISTI #
TOP261YN
|
Avnet Americas | Off Line Switcher 6-Pin(6+Tab) TO-220-C - Rail/Tube (Alt: TOP261YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5480 / $3.2760 | Buy Now |
DISTI #
869-TOP261YN
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 254W/333W RoHS: Compliant | 2128 |
|
$2.3800 / $3.6300 | Buy Now |
|
Future Electronics | TOP261 Series 700 V 66 kHz EcoSmart™ Integrated Off-Line Switcher - TO-220-7C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.4200 / $2.6200 | Buy Now |
DISTI #
TOP261YN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷72.6kHz, TO220-7C Min Qty: 1 | 60 |
|
$2.9200 / $4.3900 | Buy Now |
DISTI #
TOP261YN
|
Avnet Asia | Off Line Switcher 6-Pin(6+Tab) TO-220-C (Alt: TOP261YN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP261YN
|
EBV Elektronik | Off Line Switcher 6-Pin(6+Tab) TO-220-C (Alt: TOP261YN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 700V 66kHz TO-220-7C AC-DC Controllers and Regulators ROHS | 3 |
|
$3.6426 / $5.3781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP261YN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP261YN
Power Integrations
Analog Circuit, 1 Func, CMOS, TO-220-7C, 7/6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | TO-220-7C, 7/6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |