-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1783
|
Newark | Ac/Dc Conv, Flyback, 200W, 150 Degc, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Esip, No. Of Pins:6Pins, Power Rating Max:200W, Topology:Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations TOP260EN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 479 |
|
$2.7400 / $3.2500 | Buy Now |
DISTI #
596-1215-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7ESIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9400 / $2.7700 | Buy Now |
DISTI #
TOP260EN
|
Avnet Americas | Off Line Switcher 6-Pin ESIP-C - Rail/Tube (Alt: TOP260EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9320 / $2.4840 | Buy Now |
DISTI #
869-TOP260EN
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 200W 275W RoHS: Compliant | 858 |
|
$2.0600 / $2.9400 | Buy Now |
|
Future Electronics | 200W (85-264V AC) 275W (230V AC) RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks Container: Tube | 816Tube |
|
$1.9100 / $2.0800 | Buy Now |
DISTI #
TOP260EN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷145kHz, eSIP-7C Min Qty: 1 | 39 |
|
$3.5100 / $4.9200 | Buy Now |
DISTI #
TOP260EN
|
Avnet Asia | Off Line Switcher 6-Pin ESIP-C (Alt: TOP260EN) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP260EN
|
EBV Elektronik | Off Line Switcher 6-Pin ESIP-C (Alt: TOP260EN) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 672 |
|
$2.1200 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP260EN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP260EN
Power Integrations
Analog Circuit, 1 Func, CMOS, PZIP6, SIP-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SIP-7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |