Part Details for TOP257MN by Power Integrations
Results Overview of TOP257MN by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP257MN Information
TOP257MN by Power Integrations is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TOP257MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOP257MN
|
EBV Elektronik | AC DC Controller Integrated OffLine Switcher Single 85VAC to 265VAC Flyback 10Pin SDIPC (Alt: TOP257... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
Part Details for TOP257MN
TOP257MN CAD Models
TOP257MN Part Data Attributes
|
TOP257MN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP257MN
Power Integrations
Analog Circuit, 1 Func, CMOS, PDIP9, SDIP-10/9
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Terminal Finish | Pure Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
TOP257MN Frequently Asked Questions (FAQ)
-
The maximum output power of the TOP257MN is 65W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
-
To ensure the TOP257MN is operating within its SOA, you should monitor the input voltage, output voltage, output current, and ambient temperature, and ensure they are within the recommended operating ranges specified in the datasheet.
-
The BYPASS pin is used to connect a bypass capacitor to the internal voltage regulator, which helps to reduce the noise and ripple on the output voltage.
-
When choosing a transformer for the TOP257MN, consider the input voltage, output voltage, and power rating. The transformer should be designed to handle the maximum output power of the TOP257MN, and its turns ratio should be selected based on the input and output voltage requirements.
-
For optimal performance and thermal management, it is recommended to follow the layout and placement guidelines provided in the datasheet, including keeping the TOP257MN away from heat sources, using a heat sink, and ensuring good airflow around the device.