Part Details for TOP252GN-TL by Power Integrations
Overview of TOP252GN-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TOP252GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1365
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Smd-8C, No. Of Pins:7Pins, Power Rating:10W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Power Integrations TOP252GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
596-1200-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3814 In Stock |
|
$0.7000 / $1.1100 | Buy Now |
DISTI #
TOP252GN-TL
|
Avnet Americas | Off Line Switcher 7-Pin SMD-C T/R - Tape and Reel (Alt: TOP252GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7840 / $1.0080 | Buy Now |
DISTI #
869-TOP252GN-TL
|
Mouser Electronics | AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK RoHS: Compliant | 1989 |
|
$0.8070 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6830 | Buy Now |
DISTI #
TOP252GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 59.4÷72.6kHz, SMD-8C Min Qty: 1 | 2 |
|
$0.8500 / $1.4100 | Buy Now |
DISTI #
TOP252GN-TL
|
Avnet Asia | Off Line Switcher 7-Pin SMD-C T/R (Alt: TOP252GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TOP252GN-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SMD-C T/R (Alt: TOP252GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TOP252GN-TL
TOP252GN-TL CAD Models
TOP252GN-TL Part Data Attributes
|
TOP252GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP252GN-TL
Power Integrations
Analog Circuit, 1 Func, CMOS, PDSO8, SMD-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 4 | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |