Part Details for TOP243GN by Power Integrations
Overview of TOP243GN by Power Integrations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP243GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1777
|
Newark | Ac/Dc Converter, Flyback, Smdip-7, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7Pins, Power Rating:15W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Power Integrations TOP243GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TOP243GN-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
TOP243GN
|
Avnet Asia | Off Line Switcher 7-Pin SMD-B (Alt: TOP243GN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 4000 |
|
RFQ |
Part Details for TOP243GN
TOP243GN CAD Models
TOP243GN Part Data Attributes:
|
TOP243GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP243GN
Power Integrations
Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265 V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.44 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for TOP243GN
This table gives cross-reference parts and alternative options found for TOP243GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP243GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP243G | Switching Regulator, Voltage-mode, 1.44A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7 | Power Integrations | TOP243GN vs TOP243G |