-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TOP242GN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1802-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SMD Lead time: 4 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
TOP242GN
|
EBV Elektronik | Off Line Switcher 7Pin SMDB (Alt: TOP242GN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC OFFLINE SWIT OVP UVLO HV 8SMD | 4500 |
|
$1.3140 / $1.9710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOP242GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP242GN
Power Integrations
Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDSO7, SMD-8/7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations |
The maximum output power of the TOP242GN is 24W, but it can be derated based on the input voltage, output voltage, and ambient temperature.
The transformer selection depends on the input voltage, output voltage, and power rating. A good starting point is to use the transformer design tool provided by Power Integrations or consult the application notes.
The BYPASS pin is used to connect a bypass capacitor to improve the power supply's noise immunity and reduce electromagnetic interference (EMI).
The TOP242GN is a certified component, but the final product must still meet the required safety certifications. Ensure that the design meets the necessary safety standards, and consult the relevant certification bodies for guidance.
A good layout practice is to keep the input and output stages separate, use a solid ground plane, and ensure good thermal conductivity to the heat sink. Consult the application notes and layout guidelines provided by Power Integrations.