Part Details for TOP232Y by Power Integrations
Overview of TOP232Y by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP232Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DESIGN FLEXIBLE, TOPSWITCH-FX FAMILY, ECOSMART, INTEGRATED OFF-LINE SWITCHER, TO-220, 7 PIN | 2 |
|
$3.6600 / $5.4900 | Buy Now |
Part Details for TOP232Y
TOP232Y CAD Models
TOP232Y Part Data Attributes
|
TOP232Y
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP232Y
Power Integrations
Switching Regulator, Voltage-mode, 0.8A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SFM | |
Package Description | TO-220, ZIP5/7,.25,.05TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5/7,.25,.05TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TOP232Y
This table gives cross-reference parts and alternative options found for TOP232Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOP232Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244Y | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | TOP232Y vs TOP244Y |
TOP224YN | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TOP232Y vs TOP224YN |
TOP234Y | Switching Regulator, Voltage-mode, 2.4A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | TOP232Y vs TOP234Y |
ICE3B1065 | SWITCHING REGULATOR, 67kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TOP232Y vs ICE3B1065 |
TOP221YN | Switching Regulator, Voltage-mode, 0.28A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | TOP232Y vs TOP221YN |
FSDM0265RN | Switching Regulator, Current-mode, 8A, 73kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | Fairchild Semiconductor Corporation | TOP232Y vs FSDM0265RN |
KA5H0380RTU | Switching Regulator, Current-mode, 12A, 110kHz Switching Freq-Max, BCDMOS, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | TOP232Y vs KA5H0380RTU |
TC33372VPA | Switching Regulator, Voltage-mode, 2A, 115kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | TOP232Y vs TC33372VPA |
TNY255PN | Switching Regulator, 0.53A, 140kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | TOP232Y vs TNY255PN |
TEA1522T/N2,518 | SMPS ICs for low-power systems SOIC 14-Pin | NXP Semiconductors | TOP232Y vs TEA1522T/N2,518 |