Part Details for TOP221GN-TL by Power Integrations
Overview of TOP221GN-TL by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOP221GN-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8530
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations TOP221GN-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 373 |
|
$1.6900 / $2.3800 | Buy Now |
DISTI #
596-1058-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3111 In Stock |
|
$1.4400 / $2.0500 | Buy Now |
DISTI #
TOP221GN-TL
|
Avnet Americas | Power Switch Switching 0.025A 8-Pin SMD T/R - Tape and Reel (Alt: TOP221GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
869-TOP221GN-TL
|
Mouser Electronics | AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC RoHS: Compliant | 3643 |
|
$1.3500 / $2.0500 | Buy Now |
|
Future Electronics | TOP221 Series 700 V 100 kHz Three-Terminal Off-Line PWM Switch - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
TOP221GN-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 90÷110kHz, SO8, 51.4Ω Min Qty: 1 | 0 |
|
$2.2400 / $3.7000 | RFQ |
DISTI #
TOP221GN-TL
|
Avnet Asia | Power Switch Switching 0.025A 8-Pin SMD T/R (Alt: TOP221GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC OFFLINE SWIT PWM OCP HV 8SMD | 58300 |
|
RFQ | |
DISTI #
TOP221GN-TL
|
EBV Elektronik | Power Switch Switching 0.025A 8-Pin SMD T/R (Alt: TOP221GN-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TOP221GN-TL
TOP221GN-TL CAD Models
TOP221GN-TL Part Data Attributes
|
TOP221GN-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
TOP221GN-TL
Power Integrations
Switching Regulator, Voltage-mode, 110kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SMD-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | OPERATES WITH AC INPUT FROM 85 VAC TO 265 VAC | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.73 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 110 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |