Part Details for TOP200-124C by Traco Power
Overview of TOP200-124C by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-1124CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270EC-1124CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
TMAG5124C1CQDBZR | Texas Instruments | Two-wire (current output), high-voltage (up to 38 V), high-precision switch for remote sensing 3-SOT-23 -40 to 125 |
Price & Stock for TOP200-124C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOP200-124C
|
TME | Power supply: switching, open, 200W, 85÷264VAC, OUT: 1, 24VDC, 8.3A Min Qty: 1 | 0 |
|
$111.2900 / $133.6700 | RFQ |
DISTI #
000000000005184973
|
Sager | Switching Power Supplies | 0 |
|
Buy Now |