Part Details for TON15-2410 by Traco Power
Overview of TON15-2410 by Traco Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TON15-2410
TON15-2410 CAD Models
TON15-2410 Part Data Attributes:
|
TON15-2410
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TON15-2410
Traco Power
15 Watt DC/DC converter, industrial, 2:1 input, regulated, 1500 VDC I/O-isolation, open frame, SMD or through hole
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 27.94 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 8.85 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 11.55 W | |
Trim/Adjustable Output | YES | |
Width | 23.88 mm |