Part Details for TOMCT16033502BTS by Vishay Intertechnologies
Overview of TOMCT16033502BTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOMCT16033502BTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOMCT16033502BTS
|
Avnet Americas | Res Thin Film NET 35kOhm 0.1% 3/4W ?25ppm/?C Isolated Molded 16-Pin SOIC SMD T/R - Bulk (Alt: TOMCT16033502BTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1336 / $8.5590 | Buy Now |