Part Details for TOMCT16032002DTS by Vishay Intertechnologies
Overview of TOMCT16032002DTS by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TOMCT16032002DTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOMCT16032002DTS
|
Avnet Americas | Res Thin Film NET 20kOhm 0.5% 3/4W ?25ppm/?C Isolated Molded 16-Pin SOIC SMD T/R - Bulk (Alt: TOMCT16032002DTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0320 / $8.4915 | Buy Now |
DISTI #
71-TOMCT16032002DTS
|
Mouser Electronics | Resistor Networks & Arrays TOMCT 16P ISO 20K 0.5%ABS 0.1%RAT TS e3 | 0 |
|
$7.8700 / $9.0500 | Order Now |
DISTI #
V79:2366_23834826
|
Arrow Electronics | Res Thin Film NET 20K Ohm 0.5% 0.75W(3/4W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1721 | Americas - 800 |
|
$3.5860 | Buy Now |
DISTI #
34867827
|
Verical | Res Thin Film NET 20K Ohm 0.5% 0.75W(3/4W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1721 | Americas - 800 |
|
$3.5860 | Buy Now |
Part Details for TOMCT16032002DTS
TOMCT16032002DTS CAD Models
TOMCT16032002DTS Part Data Attributes
|
TOMCT16032002DTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TOMCT16032002DTS
Vishay Intertechnologies
RES NET,THIN FILM,20K OHMS,50WV,.5% +/-TOL,-25,25PPM TC,4430 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.176 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 4422 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |