Part Details for TOM9304 by Spectrum Control
Overview of TOM9304 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TOM9304
TOM9304 CAD Models
TOM9304 Part Data Attributes
|
TOM9304
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TOM9304
Spectrum Control
Voltage Controlled Oscillator, 150MHz Min, 300MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 9 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 13 dBm | |
Phase Noise | -120 dBc/Hz | |
Physical Dimension | 12.7mm x 6.858mm | |
Power Variation | 1 dB | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |
Alternate Parts for TOM9304
This table gives cross-reference parts and alternative options found for TOM9304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOM9304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOM9304 | VCO, 150 MHz - 300 MHz | Spectrum Microwave | TOM9304 vs TOM9304 |