Part Details for TOLD9211(S) by Toshiba America Electronic Components
Overview of TOLD9211(S) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TOLD9211(S)
TOLD9211(S) CAD Models
TOLD9211(S) Part Data Attributes
|
TOLD9211(S)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TOLD9211(S)
Toshiba America Electronic Components
LASER DIODE,670NM PEAK WAVELENGTH,CANF-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 670 nm | |
Surface Mount | NO |