-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1363
|
Newark | Conn Shrd Hdr Hdr 160 Pos 0.635Mm Sldr St Smd Rohs Compliant: Yes |Samtec TOLC-140-02-S-Q-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4100 / $22.2500 | Buy Now |
DISTI #
77P2404
|
Newark | .050" Fourray Quad Row Terminal Strip |Samtec TOLC-140-02-S-Q-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $26.8700 | Buy Now |
DISTI #
TOLC-140-02-S-Q-A-ND
|
DigiKey | QUAD ROW SMT TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.7300 | Buy Now |
DISTI #
TOLC-140-02-S-Q-A
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-140-02-S-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 45 |
|
$11.9701 | Buy Now |
DISTI #
200-TOLC14002SQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip | 0 |
|
$11.7100 / $21.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $21.4100 | Buy Now |
DISTI #
000000000000754572
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 0 |
|
$14.1500 / $21.4100 | Buy Now |
DISTI #
TOLC-140-02-S-Q-A
|
Avnet Asia | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube (Alt: TOLC-140-02-S-Q-A) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.2700 / $21.4100 | Buy Now |
DISTI #
5cd92b72cd7c1c4c38876997
|
Samtec | .050" FOURRAY™ Quad Row Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$9.2700 / $21.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOLC-140-02-S-Q-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-140-02-S-Q-A
Samtec Inc
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.325 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S160P0 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.635 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.22 N |