-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P2402
|
Newark | Header, 1.27Mm, Quad, 4X40 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:160Contacts, Contact Termination Type:Surface Mount, Product Range:Tolc Series Rohs Compliant: Yes |Samtec TOLC-140-02-L-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $18.3900 | Buy Now |
DISTI #
SAM12213-ND
|
DigiKey | CONN HEADER SMD 160POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
15 In Stock |
|
$16.7876 / $18.0600 | Buy Now |
DISTI #
TOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.9800 / $18.0600 | Buy Now |
DISTI #
TOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.1000 / $18.2200 | Buy Now |
DISTI #
TOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TOLC14002LQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 5 |
|
$7.8400 / $18.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.8400 / $18.0600 | Buy Now | |
DISTI #
TOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.9800 / $18.0600 | Buy Now |
DISTI #
TOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.1000 / $18.2200 | Buy Now |
DISTI #
TOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Shrouded Header HDR 160 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: TOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOLC-140-02-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-140-02-L-Q-LC
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |
This table gives cross-reference parts and alternative options found for TOLC-140-02-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-140-02-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCC18DRST-S273 | Card Edge Connector, 36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs RCC18DRST-S273 |
ETM28HRUH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs ETM28HRUH |
ATM28HRKS | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs ATM28HRKS |
HTM28HRKS | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs HTM28HRKS |
HTM28HRUS | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs HTM28HRUS |
RTM28HRUS | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs RTM28HRUS |
RTM28HRXH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs RTM28HRXH |
HTM28SRKS | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs HTM28SRKS |
RTM28SRTS | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs RTM28SRTS |
ATM28HRKH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | TOLC-140-02-L-Q-LC vs ATM28HRKH |