-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM8518-ND
|
DigiKey | CONN HEADER SMD 140POS 1.27MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.4500 | Buy Now |
DISTI #
TOLC-135-02-S-Q
|
Avnet Americas | Conn Shrouded Header HDR 140 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: TOLC-135-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1320 Factory Stock |
|
$13.2000 / $18.4300 | Buy Now |
DISTI #
200-TOLC13502SQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Terminal Strip RoHS: Compliant | 0 |
|
$7.9000 / $18.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1320 Factory Stock |
|
$10.5600 / $23.6400 | Buy Now |
DISTI #
85122776
|
Verical | Conn Shrouded Header (4 Sides) HDR 140 POS 0.635mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1320 |
|
$18.4300 | Buy Now |
|
Powell Electronics | .050 Low Profile Tiger Eye IDC Ribbon Ca Min Qty: 1 | 1038 |
|
$13.2000 / $18.4300 | Buy Now |
DISTI #
000000000000158675
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip Min Qty: 1 | 1320 |
|
$12.1400 / $18.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1320 Factory Stock |
|
$10.5600 / $23.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TOLC-135-02-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TOLC-135-02-S-Q
Samtec Inc
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.32 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TOLC-135-02-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TOLC-135-02-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOLC-135-12-S-Q | Samtec Inc | $18.5169 | Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | TOLC-135-02-S-Q vs TOLC-135-12-S-Q |
TOLC-135-22-S-Q | Samtec Inc | $18.1254 | Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle, ROHS COMPLIANT | TOLC-135-02-S-Q vs TOLC-135-22-S-Q |